1495490000 | Weidmüller
Uninsulated tube cable lug, 240 mm², 10.5 mm, M10, metal, 1495490000
Unit Price (€ / pc.)
7.4137 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Cable lug, 1495490000, Weidmüller
Tubular cable lug for CU conductors, Euro-Series standard, 240 mm², M10
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
Version | tube cable lug | |
Colour | metal | |
Thread size | M10 | |
Isolated | No | |
Cable cross-section | 240 mm² | |
Hole diameter | 10.5 mm | |
Material | copper |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |