1495500000 | Weidmüller

Uninsulated tube cable lug, 240 mm², 13 mm, M12, metal, 1495500000

Order No.: 51P5042
EAN: 4050118305142
MPN:
1495500000
KRN-M12/-240
Series: KRN-M
1495500000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
7.4256 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
7.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4256 €

Cable lug, 1495500000, Weidmüller

Tubular cable lug for CU conductor, Euro series standard, 240 mm², M 12

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Version Rohrkabelschuh
Colour metall
Thread size M12
Isolated No
Cable cross-section 240 mm²
Hole diameter 13 mm
Material Kupfer
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes