1495530000 | Weidmüller

Uninsulated tube cable lug, 300 mm², 10.5 mm, M10, metal, 1495530000

Order No.: 51P5045
EAN: 4050118305210
MPN:
1495530000
KRN-M10/-300
Series: KRN-M
Weidmüller
1495530000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
12.5664 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
12.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.5664 €

Cable lug, 1495530000, Weidmüller

Tubular cable lug for CU-conductor, Euro-Series standard, 300 mm², M10

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M10
Isoliert No
Leiterquerschnitt 300 mm²
Lochdurchmesser 10.5 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes