1495650000 | Weidmüller

Uninsulated tube cable lug, 120 mm², 10.5 mm, M10, metal, 1495650000

Order No.: 51P5057
EAN: 4050118305289
MPN:
1495650000
KRN-M10/-120
Series: KRN-M
1495650000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
6.0928 € *
Available: 5 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Total Price:
6.09 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0928 €
10 pcs.
5.6049 €
50 pcs.
5.1051 €
100 pcs.
4.5934 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1495650000, Weidmüller

Tubular cable lug for CU-conductor, Euro-Series standard, 120 mm², M10

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Version Rohrkabelschuh
Colour metall
Thread size M10
Isolated No
Cable cross-section 120 mm²
Hole diameter 10.5 mm
Material Kupfer
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes