1495710000 | Weidmüller

Uninsulated tube cable lug, 150 mm², 10.5 mm, M10, metal, 1495710000

Order No.: 51P5062
EAN: 4050118305159
MPN:
1495710000
KRN-M10/-150
Series: KRN-M
Weidmüller
1495710000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
6.4141 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Total Price:
6.41 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4141 €
10 pcs.
5.9024 €
50 pcs.
5.3669 €
100 pcs.
4.8433 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1495710000, Weidmüller

Tubular cable lug for CU conductors, Euro-Series standard, 150 mm², M10

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M10
Isoliert No
Leiterquerschnitt 150 mm²
Lochdurchmesser 10.5 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes