1495830000 | Weidmüller

Uninsulated tube cable lug, 25 mm², 5.3 mm, M5, metal, 1495830000

Order No.: 51P5073
EAN: 4050118305562
MPN:
1495830000
KRN-M5/-25
Series: KRN-M
Weidmüller
1495830000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.4756 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.3328 €
50 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1495830000, Weidmüller

Tubular cable lug for CU-conductor, Euro-Series standard, 25 mm², M 5

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M5
Isoliert No
Leiterquerschnitt 25 mm²
Lochdurchmesser 5.3 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes