1495870000 | Weidmüller

Uninsulated tube cable lug, 25 mm², 8.4 mm, M8, metal, 1495870000

Order No.: 51P5076
EAN: 4050118305470
MPN:
1495870000
KWN-M8/-25 90
Series: KWN-M
Weidmüller
1495870000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
10 pcs.
2.1420 €
50 pcs.
1.9159 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1495870000, Weidmüller

Tubular cable lug for CU conductor, Euro series 90°, 25 mm², M8

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M8
Isoliert No
Leiterquerschnitt 25 mm²
Lochdurchmesser 8.4 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes