1495880000 | Weidmüller
Uninsulated tube cable lug, 25 mm², 10.5 mm, M10, metal, 1495880000
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.3562 €
50 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 1495880000, Weidmüller
Tubular cable lug for CU-conductor, Euro-Series 90°, 25 mm², M10
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
Version | Rohrkabelschuh | |
Colour | metall | |
Thread size | M10 | |
Isolated | No | |
Cable cross-section | 25 mm² | |
Hole diameter | 10.5 mm | |
Material | Kupfer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |