1495900000 | Weidmüller

Uninsulated tube cable lug, 25 mm², 15 mm, M14, metal, 1495900000

Order No.: 51P5079
EAN: 4050118305517
MPN:
1495900000
KWN-M14/-25 90
Series: KWN-M
Weidmüller
1495900000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.0706 €

Cable lug, 1495900000, Weidmüller

Tubular cable lug for CU-conductor, Euro-Series 90°, 25 mm², M 14

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M14
Isoliert No
Leiterquerschnitt 25 mm²
Lochdurchmesser 15 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes