1495910000 | Weidmüller

Uninsulated tube cable lug, 35 mm², 6.4 mm, M6, metal, 1495910000

Order No.: 51P5080
EAN: 4050118305418
MPN:
1495910000
KWN-M6/-35 90
Series: KWN-M
1495910000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
2.1896 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.1896 €

Cable lug, 1495910000, Weidmüller

Tubular cable lug for CU conductors, Euro series 90°, 35 mm², M 6

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Filter Property Value
Version tube cable lug
Cable cross-section 35 mm²
Isolated No
Colour metal
Material copper
Hole diameter 6.4 mm
Thread size M6
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15