1496000000 | Weidmüller
Uninsulated tube cable lug, 50 mm², 17 mm, M16, metal, 1496000000
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cable lug, 1496000000, Weidmüller
Tubular cable lug for CU conductors, Euro series 90°, 50 mm², M16
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
Version | tube cable lug | |
Colour | metal | |
Thread size | M16 | |
Isolated | No | |
Cable cross-section | 50 mm² | |
Hole diameter | 17 mm | |
Material | copper |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |