1496020000 | Weidmüller

Uninsulated tube cable lug, 70 mm², 8.4 mm, M8, metal, 1496020000

Order No.: 51P5091
EAN: 4050118305180
MPN:
1496020000
KWN-M8/-70 90
Series: KWN-M
Weidmüller
1496020000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
5.2122 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: 3 Weeks **
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2122 €
10 pcs.
4.7957 €
50 pcs.
4.3673 €
100 pcs.
3.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1496020000, Weidmüller

Tubular cable lug for CU conductors, Euro series 90°, 70 mm², M8

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M8
Isoliert No
Leiterquerschnitt 70 mm²
Lochdurchmesser 8.4 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes