1496070000 | Weidmüller

Uninsulated tube cable lug, 70 mm², 21 mm, M20, metal, 1496070000

Order No.: 51P5096
EAN: 4050118305661
MPN:
1496070000
KWN-M20/-70 90
Series: KWN-M
Weidmüller
1496070000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
5.6763 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
10 pcs.
5.2360 €
50 pcs.
4.7600 €
100 pcs.
4.2840 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1496070000, Weidmüller

Tubular cable lug for CU conductors, Euro Series 90°, 70 mm², M 20

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M20
Isoliert No
Leiterquerschnitt 70 mm²
Lochdurchmesser 21 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes