1496120000 | Weidmüller

Uninsulated tube cable lug, 6.0 mm², 5.3 mm, M5, metal, 1496120000

Order No.: 51P5101
EAN: 4050118305753
MPN:
1496120000
KWN-M5/-6
Series: KWN-M
1496120000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
1.0115 €
50 pcs.
0.9282 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1496120000, Weidmüller

Tubular cable lug for CU conductor, Euro series 90°, 6 mm², M 5

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M5
Isoliert No
Leiterquerschnitt 6,0 mm²
Lochdurchmesser 5.3 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes