1496170000 | Weidmüller

Uninsulated tube cable lug, 6.0 mm², 13 mm, M12, metal, 1496170000

Order No.: 51P5106
EAN: 4050118305869
MPN:
1496170000
KWN-M12/-6 90
Series: KWN-M
Weidmüller
1496170000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.1900 €
50 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1496170000, Weidmüller

Tubular cable lug for CU conductors, Euro series 90°, 6 mm², M 12

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M12
Isoliert No
Leiterquerschnitt 6,0 mm²
Lochdurchmesser 13 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes