1496190000 | Weidmüller
Uninsulated tube cable lug, 25 mm², 8.4 mm, M8, metal, 1496190000
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cable lug, 1496190000, Weidmüller
Tubular cable lug for CU-conductor, Euro-Series 45°, 25 mm², M8
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
Ausführung | Rohrkabelschuh | |
Farbe | metall | |
Gewindegröße | M8 | |
Isoliert | No | |
Leiterquerschnitt | 25 mm² | |
Lochdurchmesser | 8.4 mm | |
Material | Kupfer |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |