1496240000 | Weidmüller

Uninsulated tube cable lug, 35 mm², 10.5 mm, M10, metal, 1496240000

Order No.: 51P5113
EAN: 4050118306217
MPN:
1496240000
KWN-M10/-35 45
Series: KWN-M
1496240000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
3.1773 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
2.9155 €
50 pcs.
2.6656 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 1496240000, Weidmüller

Tubular cable lug for CU conductors, Euro series 45°, 35 mm², M10

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Filter Property Value
Version tube cable lug
Cable cross-section 35 mm²
Isolated No
Colour metal
Material copper
Hole diameter 10.5 mm
Thread size M10
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes