1496270000 | Weidmüller

Uninsulated tube cable lug, 50 mm², 6.4 mm, M6, metal, 1496270000

Order No.: 51P5116
EAN: 4050118305937
MPN:
1496270000
KWN-M6/-50 45
Series: KWN-M
Weidmüller
1496270000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
3.7485 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
3.4510 €
50 pcs.
3.1416 €
100 pcs.
2.8203 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1496270000, Weidmüller

Tubular cable lug for CU conductors, Euro series 45°, 50 mm², M 6

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M6
Isoliert No
Leiterquerschnitt 50 mm²
Lochdurchmesser 6.4 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes