1496280000 | Weidmüller

Uninsulated tube cable lug, 50 mm², 8.4 mm, M8, metal, 1496280000

Order No.: 51P5117
EAN: 4050118306101
MPN:
1496280000
KWN-M8/-50 45
Series: KWN-M
Weidmüller
1496280000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
3.8794 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.5700 €
50 pcs.
3.2487 €
100 pcs.
2.9155 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1496280000, Weidmüller

Tubular cable lug for CU conductor, Euro series 45°, 50 mm², M8

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M8
Isoliert No
Leiterquerschnitt 50 mm²
Lochdurchmesser 8.4 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes