1496300000 | Weidmüller

Uninsulated tube cable lug, 50 mm², 13 mm, M12, metal, 1496300000

Order No.: 51P5119
EAN: 4050118306040
MPN:
1496300000
KWN-M12/-50 45
Series: KWN-M
Weidmüller
1496300000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
4.0103 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.6890 €
50 pcs.
3.3558 €
100 pcs.
3.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1496300000, Weidmüller

Tubular cable lug for CU conductor, Euro series 45°, 50 mm², M 12

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M12
Isoliert No
Leiterquerschnitt 50 mm²
Lochdurchmesser 13 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes