1496320000 | Weidmüller
Uninsulated tube cable lug, 70 mm², 10.5 mm, M10, metal, 1496320000
Unit Price (€ / pc.)
5.4145 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: 2 Weeks **
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4145 €
10 pcs.
4.9742 €
50 pcs.
4.5339 €
100 pcs.
4.0698 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 1496320000, Weidmüller
Tubular cable lug for CU conductors, Euro series 45°, 70 mm², M10
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
Version | Rohrkabelschuh | |
Colour | metall | |
Thread size | M10 | |
Isolated | No | |
Cable cross-section | 70 mm² | |
Hole diameter | 10.5 mm | |
Material | Kupfer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |