1496330000 | Weidmüller

Uninsulated tube cable lug, 70 mm², 13 mm, M12, metal, 1496330000

Order No.: 51P5122
EAN: 4050118305586
MPN:
1496330000
KWN-M12/-70 45
Series: KWN-M
Weidmüller
1496330000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
5.4502 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
10 pcs.
5.0099 €
50 pcs.
4.5577 €
100 pcs.
4.0936 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1496330000, Weidmüller

Tubular cable lug for CU conductors, Euro series 45°, 70 mm², M 12

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M12
Isoliert No
Leiterquerschnitt 70 mm²
Lochdurchmesser 13 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes