1496390000 | Weidmüller

Uninsulated tube cable lug, 120 mm², 8.4 mm, M8, metal, 1496390000

Order No.: 51P5127
EAN: 4050118305999
MPN:
1496390000
KWN-M8/-120 45
Series: KWN-M
Weidmüller
1496390000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
7.3185 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3185 €
10 pcs.
6.7235 €
50 pcs.
6.1166 €
100 pcs.
5.5097 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1496390000, Weidmüller

Tubular cable lug for CU conductor, Euro series 45°, 120 mm², M8

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M8
Isoliert No
Leiterquerschnitt 120 mm²
Lochdurchmesser 8.4 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes