1496430000 | Weidmüller
Uninsulated tube cable lug, 150 mm², 8.4 mm, M8, metal, 1496430000
Unit Price (€ / pc.)
8.5204 € *
Available: 15 pcs.
Leadtime: 5 Weeks **
Total Price:
8.52 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5204 €
10 pcs.
7.8302 €
50 pcs.
7.1281 €
100 pcs.
6.4141 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 1496430000, Weidmüller
Tubular cable lug for CU conductors, Euro series 45°, 150 mm², M8
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
Ausführung | Rohrkabelschuh | |
Farbe | metall | |
Gewindegröße | M8 | |
Isoliert | No | |
Leiterquerschnitt | 150 mm² | |
Lochdurchmesser | 8.4 mm | |
Material | Kupfer |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |