1496470000 | Weidmüller
Uninsulated tube cable lug, 150 mm², 17 mm, M16, metal, 1496470000
Unit Price (€ / pc.)
8.5323 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
8.53 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5323 €
10 pcs.
7.8302 €
50 pcs.
7.1281 €
100 pcs.
6.4260 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 1496470000, Weidmüller
Tubular cable lug for CU conductors, Euro series 45°, 150 mm², M 16
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 150 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper | |
| Hole diameter | 17 mm | |
| Thread size | M16 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |