1496500000 | Weidmüller
Uninsulated tube cable lug, 25 mm², 8.4 mm, M8, metal, 1496500000
Unit Price (€ / pc.)
1.4875 € *
Available: 76 pcs.
Available in 6 Days: 500 pcs.
Leadtime: 2 Weeks **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.3685 €
50 pcs.
1.2495 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 1496500000, Weidmüller
Tubular cable lug for CU conductor, Euro series standard, 25 mm², M8
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
Version | Rohrkabelschuh | |
Colour | metall | |
Thread size | M8 | |
Isolated | No | |
Cable cross-section | 25 mm² | |
Hole diameter | 8.4 mm | |
Material | Kupfer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |