1496540000 | Weidmüller

Uninsulated tube cable lug, 35 mm², 6.4 mm, M6, metal, 1496540000

Order No.: 51P5141
EAN: 4050118306156
MPN:
1496540000
KRN-M6/-35
Series: KRN-M
Weidmüller
1496540000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 80 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8445 €
50 pcs.
1.6660 €
100 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1496540000, WEIDMÜLLER

Copper tubular cable lug for a long-term consistent quality of the electrical connection.

Technical specifications
Version tube cable lug
Colour metal
Thread size M6
Isolated No
Cable cross-section 35 mm²
Hole diameter 6.4 mm
Material copper
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes