1496550000 | Weidmüller
Uninsulated tube cable lug, 35 mm², 8.4 mm, M8, metal, 1496550000
Unit Price (€ / pc.)
2.0349 € *
Available: 100 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.8683 €
50 pcs.
1.7136 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 1496550000, Weidmüller
Tubular cable lug for CU conductor, Euro series standard, 35 mm², M8
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
Version | tube cable lug | |
Colour | metal | |
Thread size | M8 | |
Isolated | No | |
Cable cross-section | 35 mm² | |
Hole diameter | 8.4 mm | |
Material | copper |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |