1496580000 | Weidmüller

Uninsulated tube cable lug, 35 mm², 13 mm, M12, metal, 1496580000

Order No.: 51P5144
EAN: 4050118306019
MPN:
1496580000
KRN-M12/-35
Series: KRN-M
Weidmüller
1496580000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 70 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
1.9873 €
50 pcs.
1.8088 €
100 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1496580000, Weidmüller

Tubular cable lug for CU conductors, Euro series standard, 35 mm², M 12

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M12
Isoliert No
Leiterquerschnitt 35 mm²
Lochdurchmesser 13 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes