1496590000 | Weidmüller

Uninsulated tube cable lug, 50 mm², 6.4 mm, M6, metal, 1496590000

Order No.: 51P5145
EAN: 4050118305746
MPN:
1496590000
KRN-M6/-50
Series: KRN-M
Weidmüller
1496590000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
2.6656 € *
Available: 75 pcs.
Leadtime: 2 Weeks **
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
10 pcs.
2.4514 €
50 pcs.
2.2253 €
100 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1496590000, Weidmüller

Tubular cable lug for CU conductor, Euro-Series standard, 50 mm², M 6

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M6
Isoliert No
Leiterquerschnitt 50 mm²
Lochdurchmesser 6.4 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes