1496600000 | Weidmüller

Uninsulated tube cable lug, 50 mm², 8.4 mm, M8, metal, 1496600000

Order No.: 51P5146
EAN: 4050118306149
MPN:
1496600000
KRN-M8/-50
Series: KRN-M
1496600000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
2.6775 € *
Available: 75 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.4514 €
50 pcs.
2.2372 €
100 pcs.
2.0230 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1496600000, Weidmüller

Tubular cable lug for CU conductor, Euro-Series standard, 50 mm², M8

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Version Rohrkabelschuh
Colour metall
Thread size M8
Isolated No
Cable cross-section 50 mm²
Hole diameter 8.4 mm
Material Kupfer
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes