1496680000 | Weidmüller

Uninsulated tube cable lug, 150 mm², 21 mm, M20, metal, 1496680000

Order No.: 51P5153
EAN: 4050118306088
MPN:
1496680000
KWPN-M20/150 90
Series: KWPN-M
Weidmüller
1496680000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
9.0559 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
9.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.0559 €

Press-fit connection shoe, 1496680000, Weidmüller

Crimping cable lug for CU-conductor, DIN-series 46235 90°, M 20, 150 mm²

Copper Crimping cable lug in standard design.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M20
Isoliert No
Leiterquerschnitt 150 mm²
Lochdurchmesser 21 mm
Material Kupfer
Nenngröße nach DIN DIN 46235
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes