1496730000 | Weidmüller
Uninsulated tube cable lug, 240 mm², 13 mm, M12, metal
Unit Price (€ / pc.)
15.1368 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Press-fit connection shoe, 1496730000, Weidmüller
Crimping cable lug for CU-conductor, DIN-series 46235 90°, M 12, 240 mm²
Copper Crimping cable lug in standard design.
Technical specifications
Version | tube cable lug | |
Colour | metal | |
Thread size | M12 | |
Isolated | No | |
Cable cross-section | 240 mm² | |
Hole diameter | 13 mm | |
Material | copper | |
Nominal size according to DIN | DIN 46235 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |