1496800000 | Weidmüller

Uninsulated tube cable lug, 185 mm², 8.4 mm, M8, metal, 1496800000

Order No.: 51P5164
EAN: 4050118306316
MPN:
1496800000
KWPN-M8/-185 90
Series: KWPN-M
Weidmüller
1496800000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
9.7699 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
9.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7699 €

Press-fit connection shoe, 1496800000, Weidmüller

Crimping cable lug for CU conductors, DIN series 46235 90°, M8, 185 mm²

Copper Crimping cable lug in standard design.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M8
Isoliert No
Leiterquerschnitt 185 mm²
Lochdurchmesser 8.4 mm
Material Kupfer
Nenngröße nach DIN DIN 46235
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes