1496810000 | Weidmüller

Uninsulated tube cable lug, 10 mm², 5.3 mm, M5, metal, 1496810000

Order No.: 51P5165
EAN: 4050118306309
MPN:
1496810000
KWN-M5/-10 45
Series: KWN-M
Weidmüller
1496810000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.2971 €
50 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1496810000, Weidmüller

Tubular cable lug for CU conductors, Euro series 45°, 10 mm², M 5

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Version tube cable lug
Colour metal
Thread size M5
Isolated No
Cable cross-section 10 mm²
Hole diameter 5.3 mm
Material copper
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes