1496850000 | Weidmüller

Uninsulated tube cable lug, 16 mm², 5.3 mm, M5, metal, 1496850000

Order No.: 51P5169
EAN: 4050118306408
MPN:
1496850000
KWN-M5/-16 45
Series: KWN-M
Weidmüller
1496850000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.6541 €
50 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1496850000, Weidmüller

Tubular cable lug for CU-conductor, Euro-Series 45°, 16 mm², M 5

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M5
Isoliert No
Leiterquerschnitt 16 mm²
Lochdurchmesser 5.3 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes