1496870000 | Weidmüller
Uninsulated tube cable lug, 16 mm², 6.4 mm, M6, metal, 1496870000
Unit Price (€ / pc.)
1.8564 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.7374 €
50 pcs.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 1496870000, Weidmüller
Tubular cable lug for CU conductors, Euro series 45°, 16 mm², M 6
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
Ausführung | Rohrkabelschuh | |
Farbe | metall | |
Gewindegröße | M6 | |
Isoliert | No | |
Leiterquerschnitt | 16 mm² | |
Lochdurchmesser | 6.4 mm | |
Material | Kupfer |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |