1496900000 | Weidmüller

Uninsulated tube cable lug, 10 mm², 4.3 mm, M4, metal, 1496900000

Order No.: 51P5173
EAN: 4050118306293
MPN:
1496900000
KRN-M4/-10
Series: KRN-M
1496900000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 27 pcs.
Leadtime: 5 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.9044 €
50 pcs.
0.8092 €
250 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1496900000, Weidmüller

Tubular cable lug for CU-conductor, Euro-Series standard, 10 mm², M 4

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Version Rohrkabelschuh
Colour metall
Thread size M4
Isolated No
Cable cross-section 10 mm²
Hole diameter 4.3 mm
Material Kupfer
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes