1497000000 | Weidmüller
Uninsulated tube cable lug, 16 mm², 10.5 mm, M10, metal, 1497000000
Unit Price (€ / pc.)
1.2495 € *
Available: 54 pcs.
Leadtime: 4 Weeks **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
500 pcs.
1.1424 €
2500 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 1497000000, Weidmüller
Tubular cable lug for CU-conductor, Euro-Series standard, 16 mm², M10
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
Version | tube cable lug | |
Colour | metal | |
Thread size | M10 | |
Isolated | No | |
Cable cross-section | 16 mm² | |
Hole diameter | 10.5 mm | |
Material | copper |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |