1497010000 | Weidmüller

Uninsulated tube cable lug, 16 mm², 13 mm, M12, metal, 1497010000

Order No.: 51P5183
EAN: 4050118306538
MPN:
1497010000
KRN-M12/-16
Series: KRN-M
1497010000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2257 €
50 pcs.
1.1186 €
100 pcs.
0.9996 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 1497010000, Weidmüller

Tubular cable lug for CU conductors, Euro-Series standard, 16 mm², M 12

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Filter Property Value
Version tube cable lug
Cable cross-section 16 mm²
Isolated No
Colour metal
Material copper
Hole diameter 13 mm
Thread size M12
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes