1497050000 | Weidmüller

Uninsulated tube cable lug, 10 mm², 10.5 mm, M10, metal, 1497050000

Order No.: 51P5187
EAN: 4050118306750
MPN:
1497050000
KWN-M10/-10 90
Series: KWN-M
Weidmüller
1497050000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2138 €
50 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1497050000, Weidmüller

Tubular cable lug for CU conductor, Euro series 90°, 10 mm², M10

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M10
Isoliert No
Leiterquerschnitt 10 mm²
Lochdurchmesser 10.5 mm
Material Kupfer
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes