1497080000 | Weidmüller

Uninsulated tube cable lug, 16 mm², 5.3 mm, M5, metal, 1497080000

Order No.: 51P5189
EAN: 4050118306392
MPN:
1497080000
KWN-M5/-16 90
Series: KWN-M
Weidmüller
1497080000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5470 €
50 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1497080000, Weidmüller

Tubular cable lug for CU conductors, Euro series 90°, 16 mm², M 5

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Version tube cable lug
Colour metal
Thread size M5
Isolated No
Cable cross-section 16 mm²
Hole diameter 5.3 mm
Material copper
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes