1497190000 | Weidmüller
Uninsulated tube cable lug, 6.0 mm², 8.4 mm, M8, metal, 1497190000
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: 4 Weeks **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8568 €
50 pcs.
0.7854 €
100 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 1497190000, Weidmüller
Tubular cable lug for CU conductors, Euro series standard, 6 mm², M8
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
Ausführung | Rohrkabelschuh | |
Farbe | metall | |
Gewindegröße | M8 | |
Isoliert | No | |
Leiterquerschnitt | 6,0 mm² | |
Lochdurchmesser | 8.4 mm | |
Material | Kupfer |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |