1497220000 | Weidmüller
Uninsulated tube cable lug, 6.0 mm², 4.3 mm, M4, metal, 1497220000
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
0.9996 €
50 pcs.
0.9163 €
100 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 1497220000, Weidmüller
Tubular cable lug for CU conductor, Euro series 90°, 6 mm², M 4
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
Ausführung | Rohrkabelschuh | |
Farbe | metall | |
Gewindegröße | M4 | |
Isoliert | No | |
Leiterquerschnitt | 6,0 mm² | |
Lochdurchmesser | 4.3 mm | |
Material | Kupfer |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |