1497290000 | Weidmüller
Uninsulated tube cable lug, 185 mm², 8.4 mm, M8, metal, 1497290000
Unit Price (€ / pc.)
8.2229 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
8.22 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2229 €
10 pcs.
7.5446 €
50 pcs.
6.8663 €
100 pcs.
6.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 1497290000, Weidmüller
Tubular cable lug for CU-conductor, Euro-series standard, 185 mm², M8
Tubular copper cable lug for long-term consistent quality of electrical connection.
Technical specifications
Version | tube cable lug | |
Colour | metal | |
Thread size | M8 | |
Isolated | No | |
Cable cross-section | 185 mm² | |
Hole diameter | 8.4 mm | |
Material | copper |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |