1497320000 | Weidmüller

Uninsulated tube cable lug, 300 mm², 21 mm, M20, metal, 1497320000

Order No.: 51P5211
EAN: 4050118306934
MPN:
1497320000
KWN-M20/-300 90
Series: KWN-M
Weidmüller
1497320000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
12.3046 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
12.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.3046 €

Cable lug, 1497320000, Weidmüller

Tubular cable lug for CU conductors, Euro series 90°, 300 mm², M 20

Tubular copper cable lug for long-term consistent quality of electrical connection.

Technical specifications
Version tube cable lug
Colour metal
Thread size M20
Isolated No
Cable cross-section 300 mm²
Hole diameter 21 mm
Material copper
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes