1497430000 | Weidmüller
Uninsulated tube cable lug, 10 mm², 8.4 mm, M8, metal, 1497430000
Unit Price (€ / pc.)
2.2610 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.1182 €
50 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Press-fit connection shoe, 1497430000, Weidmüller
Crimping cable lug for CU conductors, DIN series 46235 90°, M8, 10 mm²
Copper Crimping cable lug in standard design.
Technical specifications
Ausführung | Rohrkabelschuh | |
Farbe | metall | |
Gewindegröße | M8 | |
Isoliert | No | |
Leiterquerschnitt | 10 mm² | |
Lochdurchmesser | 8.4 mm | |
Material | Kupfer | |
Nenngröße nach DIN | DIN 46235 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |