1497520000 | Weidmüller

Uninsulated tube cable lug, 25 mm², 10.5 mm, M10, metal, 1497520000

Order No.: 51P5230
EAN: 4050118306989
MPN:
1497520000
KWPN-M10/-25
Series: KWPN-M
Weidmüller
1497520000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4395 €

Press-fit connection shoe, 1497520000, Weidmüller

Crimping cable lug for CU conductors, DIN series 46235 90°, M10, 25 mm²

Copper Crimping cable lug in standard design.

Technical specifications
Version tube cable lug
Colour metal
Thread size M10
Isolated No
Cable cross-section 25 mm²
Hole diameter 10.5 mm
Material copper
Nominal size according to DIN DIN 46235
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes