1497580000 | Weidmüller

Uninsulated tube cable lug, 35 mm², 13 mm, M12, metal, 1497580000

Order No.: 51P5235
EAN: 4050118306682
MPN:
1497580000
KWPN-M12/-35 90
Series: KWPN-M
Weidmüller
1497580000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
3.1059 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1059 €

Press-fit connection shoe, 1497580000, Weidmüller

Crimping cable lug for CU-conductor, DIN-series 46235 90°, M 12, 35 mm²

Copper Crimping cable lug in standard design.

Technical specifications
Version tube cable lug
Colour metal
Thread size M12
Isolated No
Cable cross-section 35 mm²
Hole diameter 13 mm
Material copper
Nominal size according to DIN DIN 46235
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes