1497610000 | Weidmüller
Uninsulated tube cable lug, 50 mm², 10.5 mm, M10, metal, 1497610000
Unit Price (€ / pc.)
3.8080 € *
Standard delivery time from the manufacturer is: 5 Weeks
Press-fit connection shoe, 1497610000, Weidmüller
Crimping cable lug for CU conductors, DIN series 46235 90°, M10, 50 mm²
Copper Crimping cable lug in standard design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 50 mm² | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46235 | |
| Material | copper | |
| Hole diameter | 10.5 mm | |
| Thread size | M10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |